Part Details for XQEGRN-02-0000-P00000G01 by Cree, Inc.
Overview of XQEGRN-02-0000-P00000G01 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEGRN-02-0000-P00000G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK1897
|
Newark | Led, Green, 130Lm, 120Deg, Product Range:Xlamp Xq-E Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:120°, Luminous Flux @ Test:130Lm, Forward Current If Max:1.5A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.6V |Cree Led XQEGRN-02-0000-P00000G01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 / $2.3500 | Buy Now |
DISTI #
90-XQEGRN-02-0000-P00000G01CT-ND
|
DigiKey | XLAMP XQ-E LIGHT EMITTING DIODE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.8900 / $1.3400 | Buy Now |
DISTI #
XQEGRN-02-0000-P00
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE GREEN (Alt: XQEGRN-02-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.6888 / $0.8232 | Buy Now |
DISTI #
941-XQEGRN020P0G01
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E Light Emitting Diode Green RoHS: Compliant | 0 |
|
$0.8900 / $1.3400 | Order Now |