There are no models available for this part yet.
Overview of XQERDO-H2-0000-000000801 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQERDO-H2-0000-000000801 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y7620
|
Newark | Xlamp Xq-E Hi Red-Orange Light Emitting Diode |Cree Led XQERDO-H2-0000-000000801 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
XQERDO-H2-0000-000000801-ND
|
DigiKey | LED XLAMP XQE RED-ORG 615NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $1.5306 | Buy Now | |
DISTI #
XQERDO-H2-0000-000
|
Avnet Americas | XLAMP XQ-E HI RED-ORANGE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQERDO-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0209 / $1.2201 | Buy Now | |
DISTI #
941-XQERDOH200801
|
Mouser Electronics | High Power LEDs - Single Color Red Orange, 73.9lm RoHS: Compliant | 0 |
|
$1.3200 / $1.9800 | Order Now | |
DISTI #
XQERDOH2-000-0000801
|
TTI | High Power LEDs - Single Color RED ORANGE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$1.3800 / $1.5300 | Buy Now |