Part Details for XQERED-00-0000-000000801 by Cree, Inc.
Overview of XQERED-00-0000-000000801 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for XQERED-00-0000-000000801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X3723
|
Newark | Led, Hb, Red, 73.9Lm, Full Reel, Product Range:Xlamp Xq-E Series, Led Color:Red, Wavelength Typ:630Nm, Viewing Angle:130°, Luminous Flux @ Test:73.9Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Power Dissipation Pd:3W Rohs Compliant: Yes |Cree Led XQERED-00-0000-000000801 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
19X9920
|
Newark | Led, Hb, Red, 73.9Lm, Product Range:Xlamp Xq-E Series, Led Color:Red, Wavelength Typ:630Nm, Viewing Angle:130°, Luminous Flux @ Test:73.9Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V, Msl:- Rohs Compliant: Yes |Cree Led XQERED-00-0000-000000801 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
90-XQERED-00-0000-000000801CT-ND
|
DigiKey | LED XLAMP XQE RED 625NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XQERED-00-0000-000
|
Avnet Americas | LED Single Chip Red 630nm 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: XQERED-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0749 / $1.2076 | Buy Now |
DISTI #
941-XQERED0000801
|
Mouser Electronics | High Power LEDs - Single Color RED, 73.9LM RoHS: Compliant | 1399 |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XQERED00-000-0000801
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1100 / $1.2200 | Buy Now |
DISTI #
XQERED-00-0000-000
|
Avnet Americas | LED Single Chip Red 630nm 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: XQERED-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0749 / $1.2076 | Buy Now |
DISTI #
XQERED-00-0000-000000801
|
Avnet Silica | LED Single Chip Red 630nm 1500mA 2-Pin SMD T/R (Alt: XQERED-00-0000-000000801) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQERED-00-0000-000000801
XQERED-00-0000-000000801 CAD Models
XQERED-00-0000-000000801 Part Data Attributes:
|
XQERED-00-0000-000000801
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQERED-00-0000-000000801
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 20 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.872 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |