Part Details for XQEROY-02-0000-P00000Q02 by Cree, Inc.
Overview of XQEROY-02-0000-P00000Q02 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-02-0000-P00000Q02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEROY-02-0000-P00000Q02TR-ND
|
DigiKey | XLAMP XQ-E LIGHT EMITTING DIODE Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 / $1.8861 | Buy Now |
DISTI #
XQEROY-02-0000-P00
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE ROYAL BL (Alt: XQEROY-02-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | 0 |
|
$1.2546 / $1.4994 | Buy Now |
DISTI #
941-XQEROY020P0Q02
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E Light Emitting Diode Royal Blue RoHS: Compliant | 0 |
|
$1.6300 / $2.4400 | Order Now |