Part Details for XQEROY-H0-0000-000000M02 by Cree, Inc.
Overview of XQEROY-H0-0000-000000M02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-H0-0000-000000M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEROY-H0-0000-000000M02-ND
|
DigiKey | LED XLAMP XQE BLUE 455NM SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
XQEROY-H0-0000-000
|
Avnet Americas | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEROY-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7123 / $0.8003 | Buy Now |
DISTI #
941-XQEROYH00000M02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 52.5Rf RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
XQEROYH0-000-0000M02
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8000 | Buy Now |
DISTI #
XQEROY-H0-0000-000000M02
|
Avnet Silica | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING DIODE (Alt: XQEROY-H0-0000-000000M02) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEROY-H0-0000-000000M02
XQEROY-H0-0000-000000M02 CAD Models
XQEROY-H0-0000-000000M02 Part Data Attributes
|
XQEROY-H0-0000-000000M02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEROY-H0-0000-000000M02
Cree, Inc.
LED XLAMP XQ-E 460NM ROY BLU SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |