Part Details for XQEROY-H2-0000-000000M02 by Cree, Inc.
Overview of XQEROY-H2-0000-000000M02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-H2-0000-000000M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEROY-H2-0000-000000M02-ND
|
DigiKey | LED XLAMP XQE BLUE 455NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 / $1.1286 | Buy Now |
DISTI #
XQEROY-H2-0000-000
|
Avnet Americas | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEROY-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $0.8967 | Buy Now |
DISTI #
941-XQEROYH20000M02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 52.5Rf RoHS: Compliant | 0 |
|
$0.9700 / $1.4600 | Order Now |
DISTI #
XQEROYH2-000-0000M02
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9700 / $1.1300 | Buy Now |