Part Details for XQEROY-H2-0000-P00000M02 by Cree, Inc.
Overview of XQEROY-H2-0000-P00000M02 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-H2-0000-P00000M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEROY-H2-0000-P00000M02TR-ND
|
DigiKey | XLAMP XQ-E HI ROYAL BLUE LIGHT E Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 / $1.0358 | Buy Now |
DISTI #
XQEROY-H2-0000-P00
|
Avnet Americas | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING (Alt: XQEROY-H2-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6888 / $0.8232 | Buy Now |
DISTI #
941-XQEROYH20P0M02
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E HI Royal Blue Light Emitting Diode RoHS: Compliant | 0 |
|
$0.8900 / $1.3400 | Order Now |