Part Details for XR-C715-0604D by Quantic X-Microwave
Overview of XR-C715-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZXC-715XJLB | Coilcraft Inc | General Purpose Inductor, 7100uH, 5%, Ferrite-Core, 4040, | |
5315TC-715XGLD | Coilcraft Inc | General Purpose Inductor, 7100uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-715X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for XR-C715-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-C715-0604D
|
Mouser Electronics | Signal Conditioning Band Pass Filter, B094LA2S [PCB: 1592] RoHS: Compliant | 2 |
|
$412.1100 / $422.6600 | Buy Now |