Part Details for XR-C731-0604D by Quantic X-Microwave
Overview of XR-C731-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
SiT8008AC-73-18S-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-73-18E-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for XR-C731-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-C731-0604D
|
Mouser Electronics | Signal Conditioning Band Pass Filter, B148LA2S [PCB: 1592] RoHS: Compliant | 5 |
|
$353.6100 / $362.6600 | Buy Now |