Part Details for XR-C768-0808D by Quantic X-Microwave
Overview of XR-C768-0808D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC768A | Analog Devices | LTC3415EUHF Demo Board- 7A, Po | |
10139003000808DHLF | Amphenol Communications Solutions | HPCE VT Enhanced wall 8P8S Low HF | |
SiT3372AC-1B2-28NC76.800000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for XR-C768-0808D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-C768-0808D
|
Mouser Electronics | Signal Conditioning Band Pass Filters, CBP-A1230C+SMT RoHS: Compliant | 0 |
|
$232.7000 / $238.6600 | Order Now |