Part Details for XRC3-TH01 by Essentra Components
Overview of XRC3-TH01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRC3-TH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4971
|
Newark | Cable Clamp, Glass Filled Nylon 6.6, Nat, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:3.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Essentra Components XRC3-TH01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1860 | Buy Now |
DISTI #
RPC6268-ND
|
DigiKey | EXTRUDED RAIL MOUNTING CLIP: UL9 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1955 In Stock |
|
$0.0749 / $0.1700 | Buy Now |
DISTI #
144-XRC3-TH01
|
Mouser Electronics | Cable Tie Mounts Extruded Metal Rail Tie Holder, Quarter Turn, 30 x 30 Rail Size, 1000 per bag, Natural RoHS: Compliant | 0 |
|
$0.1130 / $0.2700 | Order Now |
DISTI #
71254411
|
RS | Extruded Metal Rail Tie Holder, Quarter Turn | Essentra Components XRC3-TH01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1290 | Buy Now |
|
Onlinecomponents.com | Rail Clip - Extruded - UL94 V-2 - Nylon 6/6 - 13.0 mm (0.512 in) x 2.3 mm (0.091 in) RoHS: Compliant | 0 |
|
$0.1045 / $0.1574 | Buy Now |
DISTI #
RICXRC3-TH01
|
DB Roberts | Extruded Metal Rail Tie Holder Quarter Turn 30 x 30 Rail Size Natural | 0 |
|
RFQ |