Part Details for XRCAMB-L1-0000-00J01 by Cree, Inc.
Overview of XRCAMB-L1-0000-00J01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for XRCAMB-L1-0000-00J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCAMB-L1-0000-00J01-ND
|
DigiKey | LED XLAMP XRC AMB 590NM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
XRCAMB-L1-0000-00J
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-0000-00J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4637 / $1.7493 | Buy Now |
DISTI #
941-XRCAMBL100J01
|
Mouser Electronics | High Power LEDs - Single Color Amber 23.5lm XLamp XR-C LED RoHS: Compliant | 400 |
|
$1.7700 / $2.8400 | Buy Now |
DISTI #
XRCAMB-L1-0000-00J01
|
TTI | High Power LEDs - Single Color Amber 23.5lm XLamp XR-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5600 / $1.7500 | Buy Now |
DISTI #
XRCAMB-L1-0000-00J
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-0000-00J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4637 / $1.7493 | Buy Now |
Part Details for XRCAMB-L1-0000-00J01
XRCAMB-L1-0000-00J01 CAD Models
XRCAMB-L1-0000-00J01 Part Data Attributes:
|
XRCAMB-L1-0000-00J01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCAMB-L1-0000-00J01
Cree, Inc.
Single Color LED, Amber, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 90 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.726 mm | |
Viewing Angle | 90 deg |