There are no models available for this part yet.
Overview of XRCAMB-L1-0000-00J03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XRCAMB-L1-0000-00J03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P1770
|
Newark | Xlamp Xr-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XRCAMB-L1-0000-00J03 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.7100 | Buy Now | |
DISTI #
XRCAMB-L1-0000-00J03-ND
|
DigiKey | LED XLAMP XRC AMB 593NM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0900 | Buy Now | |
DISTI #
XRCAMB-L1-0000-00J
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-0000-00J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6113 / $1.9257 | Buy Now | |
DISTI #
941-XRCAMBL100J03
|
Mouser Electronics | High Power LEDs - Single Color Amber 23.5lm XLamp XR-C LED RoHS: Compliant | 0 |
|
$2.0900 | Order Now | |
DISTI #
XRCAMB-L1-0000-00J03
|
TTI | High Power LEDs - Single Color Amber 23.5lm XLamp XR-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0700 | Buy Now |
CAD Models for XRCAMB-L1-0000-00J03 by Cree, Inc.
Part Data Attributes for XRCAMB-L1-0000-00J03 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|