Part Details for XRCAMB-L1-0000-00K03 by Cree, Inc.
Overview of XRCAMB-L1-0000-00K03 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XRCAMB-L1-0000-00K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6635
|
Newark | Led, Hb, Amber, 30.6Lm, Product Range:Xlamp Xr-C Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:90°, Luminous Flux @ Test:30.6Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V Rohs Compliant: Yes |Cree Led XRCAMB-L1-0000-00K03 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7700 | Buy Now |
DISTI #
08P1772
|
Newark | Led, Hb, Amber, 30.6Lm, Full Reel, Product Range:Xlamp Xr-C Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:90°, Luminous Flux @ Test:30.6Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Msl:- Rohs Compliant: Yes |Cree Led XRCAMB-L1-0000-00K03 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4700 | Buy Now |
DISTI #
XRCAMB-L1-0000-00K03CT-ND
|
DigiKey | LED XLAMP XRC AMB 593NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0900 / $3.1400 | Buy Now |
DISTI #
XRCAMB-L1-0000-00K
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-0000-00K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6113 / $1.9257 | Buy Now |
DISTI #
941-XRCAMBL100K03
|
Mouser Electronics | High Power LEDs - Single Color Amber 30.6lm XLamp XR-C LED RoHS: Compliant | 0 |
|
$2.0900 / $3.1400 | Order Now |
DISTI #
XRCAMB-L1-0000-00K03
|
TTI | High Power LEDs - Single Color Amber 30.6lm XLamp XR-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9100 / $2.0700 | Buy Now |