Part Details for XRCAMB-L1-0000-00M01 by Cree, Inc.
Overview of XRCAMB-L1-0000-00M01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for XRCAMB-L1-0000-00M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1773
|
Newark | Led, Hb, Amber, 39.8Lm, Full Reel, Product Range:Xlamp Xr-C Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:90°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Msl:- Rohs Compliant: Yes |Cree Led XRCAMB-L1-0000-00M01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7000 | Buy Now |
DISTI #
11X6636
|
Newark | Led, Hb, Amber, 39.8Lm, Product Range:Xlamp Xr-C Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:90°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V Rohs Compliant: Yes |Cree Led XRCAMB-L1-0000-00M01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 | Buy Now |
DISTI #
90-XRCAMB-L1-0000-00M01CT-ND
|
DigiKey | LED XLAMP XRC AMB 590NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 / $3.4400 | Buy Now |
DISTI #
XRCAMB-L1-0000-00M
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-0000-00M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7712 / $2.1168 | Buy Now |
DISTI #
941-XRCAMBL100M01
|
Mouser Electronics | High Power LEDs - Single Color Amber 39.8lm XLamp XR-C LED RoHS: Compliant | 3910 |
|
$2.2900 / $3.4400 | Buy Now |
DISTI #
XRCAMB-L1-0000-00M01
|
TTI | High Power LEDs - Single Color Amber 39.8lm XLamp XR-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0900 / $2.2700 | Buy Now |
Part Details for XRCAMB-L1-0000-00M01
XRCAMB-L1-0000-00M01 CAD Models
XRCAMB-L1-0000-00M01 Part Data Attributes
|
XRCAMB-L1-0000-00M01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCAMB-L1-0000-00M01
Cree, Inc.
Single Color LED, Amber, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 90 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 7.726 mm | |
Viewing Angle | 90 deg |