Part Details for XRCAMB-L1-R250-00K01 by Cree, Inc.
Overview of XRCAMB-L1-R250-00K01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for XRCAMB-L1-R250-00K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7643
|
Newark | Xlamp Xr-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XRCAMB-L1-R250-00K01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
XRCAMB-L1-R250-00K01-ND
|
DigiKey | LED XLAMP XRC AMB 590NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0900 / $2.4272 | Buy Now |
DISTI #
XRCAMB-L1-R250-00K
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-R250-00K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6113 / $1.9257 | Buy Now |
DISTI #
941-XRCAMBL1R2500K01
|
Mouser Electronics | High Power LEDs - Single Color Amber, 30.6lm RoHS: Compliant | 0 |
|
$2.0900 / $3.1400 | Order Now |
DISTI #
XRCAMB-L1-R250-00K01
|
TTI | High Power LEDs - Single Color Amber, 30.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6400 / $1.9700 | Buy Now |
Part Details for XRCAMB-L1-R250-00K01
XRCAMB-L1-R250-00K01 CAD Models
XRCAMB-L1-R250-00K01 Part Data Attributes
|
XRCAMB-L1-R250-00K01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCAMB-L1-R250-00K01
Cree, Inc.
High Power LEDs - Single Color Amber, 30.6lm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |