Part Details for XRCD43-182K by XR
Overview of XRCD43-182K by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-182KLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-182KC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-182KLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for XRCD43-182K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40mA 1.8mH Unshielded inductor 10% SMD3.2x4mm Power Inductors ROHS | 1665 |
|
$0.0204 / $0.0379 | Buy Now |