Part Details for XRCD54-101K by XR
Overview of XRCD54-101K by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRCD54-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 520mA 100uH Unshielded Power Inductors 10% SMD4.5x5.2mm Power Inductors ROHS | 28400 |
|
$0.0163 / $0.0289 | Buy Now |