Part Details for XRCRDO-L1-R250-00M01 by Cree, Inc.
Overview of XRCRDO-L1-R250-00M01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating | |
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for XRCRDO-L1-R250-00M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7656
|
Newark | Xlamp Xr-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XRCRDO-L1-R250-00M01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
XRCRDO-L1-R250-00M01-ND
|
DigiKey | LED XLAMP XRC RED-ORG 615NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5200 / $2.9219 | Buy Now |
DISTI #
XRCRDO-L1-R250-00M
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XRCRDO-L1-R250-00M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9434 / $2.3226 | Buy Now |
DISTI #
941-XRCRDOL1R2500M01
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 39.8lm RoHS: Compliant | 0 |
|
$2.5200 / $3.7800 | Order Now |
DISTI #
XRCRDO-L1-R250-00M01
|
TTI | High Power LEDs - Single Color Red-Orange, 39.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.4800 / $2.8700 | Buy Now |
Part Details for XRCRDO-L1-R250-00M01
XRCRDO-L1-R250-00M01 CAD Models
XRCRDO-L1-R250-00M01 Part Data Attributes
|
XRCRDO-L1-R250-00M01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCRDO-L1-R250-00M01
Cree, Inc.
High Power LEDs - Single Color Red-Orange, 39.8lm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |