There are no models available for this part yet.
Overview of XRD8775AID by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XRD8775AID by Exar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | CMOS 8-BIT HIGH SPEED ANALOG-TO-DIGITAL CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for XRD8775AID by Exar Corporation
Part Data Attributes for XRD8775AID by Exar Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.6 V
|
Analog Input Voltage-Min
|
0.6 V
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.5859%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
20 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for XRD8775AID
This table gives cross-reference parts and alternative options found for XRD8775AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRD8775AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRD8785AIP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Exar Corporation | XRD8775AID vs XRD8785AIP |
XRD87L75AIP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | XRD8775AID vs XRD87L75AIP |
XRD8775AIP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | XRD8775AID vs XRD8775AIP |
XRD87L85AIK | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, 5.40 MM, EIAJ, SOP-24 | Exar Corporation | XRD8775AID vs XRD87L85AIK |
XRD87L75AIU | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, 5.30 MM, SSOP-20 | Exar Corporation | XRD8775AID vs XRD87L75AIU |
Related Parts for XRD8775AID
-
TMS5704357BZWTQQ1Microcontrollers
-
XRD5412AIP-FDigital to Analog Converters
-
XR76205EL-FSwitching Regulator or Controllers
-
XR33038ID-FLine Driver or Receivers
-
XRP2524IDTR-FPower Management Circuits
-
KSZ8863RLLINetwork Interfaces
-
TLV3501AIDBVTComparators
-
XR17D154IVSerial IO/Communication Controllers
-
XPEBWT-U1-0000-008Z8Visible LEDs