Part Details for XREWHT-L1-0000-006E8 by Cree, Inc.
Overview of XREWHT-L1-0000-006E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XREWHT-L1-0000-006E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XREWHT-L1-0000-006E8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3600 | Buy Now |
DISTI #
XREWHT-L1-0000-006
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5830 / $3.0870 | Buy Now |
DISTI #
941-XREWHTL1006E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
DISTI #
XREWHT-L1-0000-006E8
|
TTI | High Power LEDs - White White 2700 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.3300 | Buy Now |
DISTI #
XREWHT-L1-0000-006
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5830 / $3.0870 | Buy Now |
Part Details for XREWHT-L1-0000-006E8
XREWHT-L1-0000-006E8 CAD Models
XREWHT-L1-0000-006E8 Part Data Attributes:
|
XREWHT-L1-0000-006E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-006E8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |