Part Details for XREWHT-L1-0000-007B2 by Cree, Inc.
Overview of XREWHT-L1-0000-007B2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XREWHT-L1-0000-007B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2074
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-007B2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 | Buy Now |
DISTI #
XREWHT-L1-0000-007B2-ND
|
DigiKey | LED XLAMP NEUTRAL WHITE 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
DISTI #
XREWHT-L1-0000-007
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2755 / $2.7195 | Buy Now |
DISTI #
941-XREWHTL1007B2
|
Mouser Electronics | High Power LEDs - White White 4500 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
DISTI #
XREWHT-L1-0000-007B2
|
TTI | High Power LEDs - White White 4500 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9300 | Buy Now |
Part Details for XREWHT-L1-0000-007B2
XREWHT-L1-0000-007B2 CAD Models
XREWHT-L1-0000-007B2 Part Data Attributes:
|
XREWHT-L1-0000-007B2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-007B2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |