Part Details for XREWHT-L1-0000-008B4 by Cree, Inc.
Overview of XREWHT-L1-0000-008B4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-008B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2105
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-008B4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 / $3.8000 | Buy Now |
DISTI #
XREWHT-L1-0000-008B4-ND
|
DigiKey | LED XLAMP NEUTRAL WHITE 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2300 | Buy Now |
DISTI #
XREWHT-L1-0000-008
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4846 / $2.9694 | Buy Now |
DISTI #
941-XREWHTL1008B4
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
DISTI #
XREWHT-L1-0000-008B4
|
TTI | High Power LEDs - White White 4000 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5700 / $2.9700 | Buy Now |
Part Details for XREWHT-L1-0000-008B4
XREWHT-L1-0000-008B4 CAD Models
XREWHT-L1-0000-008B4 Part Data Attributes
|
XREWHT-L1-0000-008B4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-008B4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |