Part Details for XREWHT-L1-0000-008E8 by Cree, Inc.
Overview of XREWHT-L1-0000-008E8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XREWHT-L1-0000-008E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2116
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-008E8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 | Buy Now |
DISTI #
XREWHT-L1-0000-008E8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
XREWHT-L1-0000-008
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1365 / $3.7485 | Buy Now |
DISTI #
941-XREWHTL1008E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
XREWHT-L1-0000-008E8
|
TTI | High Power LEDs - White White 2700 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.0400 | Buy Now |
DISTI #
XREWHT-L1-0000-008
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1365 / $3.7485 | Buy Now |
Part Details for XREWHT-L1-0000-008E8
XREWHT-L1-0000-008E8 CAD Models
XREWHT-L1-0000-008E8 Part Data Attributes:
|
XREWHT-L1-0000-008E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-0000-008E8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |