There are no models available for this part yet.
Overview of XREWHT-L1-0000-009E5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-009E5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P2140
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-0000-009E5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0700 | Buy Now | |
DISTI #
XREWHT-L1-0000-009E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6800 | Buy Now | |
DISTI #
XREWHT-L1-0000-009
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8290 / $3.3810 | Buy Now | |
DISTI #
941-XREWHTL1009E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$3.6800 | Order Now | |
DISTI #
XREWHT-L1-0000-009E5
|
TTI | High Power LEDs - White White 4000 K 75-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.6400 | Buy Now |
CAD Models for XREWHT-L1-0000-009E5 by Cree, Inc.
Part Data Attributes for XREWHT-L1-0000-009E5 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|