Part Details for XREWHT-L1-0000-00DB2 by Cree, Inc.
Overview of XREWHT-L1-0000-00DB2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XREWHT-L1-0000-00DB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4294
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White |Cree Led XREWHT-L1-0000-00DB2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.4300 | Buy Now |
DISTI #
90-XREWHT-L1-0000-00DB2TR-ND
|
DigiKey | LED XLAMP WHITE 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
XREWHT-L1-0000-00D
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-0000-00D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.4071 / $4.0719 | Buy Now |
DISTI #
941-XREWHTL100DB2
|
Mouser Electronics | High Power LEDs - White WHITE 4500K 80-CRI RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
DISTI #
XREWHT-L1-0000-00DB2
|
TTI | High Power LEDs - White WHITE 4500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.3900 | Buy Now |