There are no models available for this part yet.
Overview of XREWHT-L1-R250-007AA by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1007AANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1007AANA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for XREWHT-L1-R250-007AA by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XREWHT-L1-R250-007AA-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 / $4.1742 | Buy Now | |
DISTI #
XREWHT-L1-R250-007
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-R250-007) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7675 / $3.3075 | Buy Now | |
DISTI #
941-XREWHTL1R25007AA
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$3.6000 / $4.1700 | Order Now | |
DISTI #
XREWHT-L1-R250-007AA
|
TTI | High Power LEDs - White White 2850 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.5600 / $4.1300 | Buy Now |
CAD Models for XREWHT-L1-R250-007AA by Cree, Inc.
Part Data Attributes for XREWHT-L1-R250-007AA by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|