Part Details for XREWHT-L1-R250-009E5 by Cree, Inc.
Overview of XREWHT-L1-R250-009E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XREWHT-L1-R250-009E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7200
|
Newark | Led, Hb, Neutral White, 80.6Lm, Product Range:Xlamp Xr-E Series, Led Color:Neutral White, Viewing Angle:90°, Luminous Flux @ Test:87.4Lm, Cct:4000K, Forward Current If Max:700Ma, Forward Voltage @ Test:3.3V, Power Dissipation Pd:4W Rohs Compliant: Yes |Cree Led XREWHT-L1-R250-009E5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1800 | Buy Now |
DISTI #
XREWHT-L1-R250-009E5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0400 / $6.0600 | Buy Now |
DISTI #
XREWHT-L1-R250-009
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1119 / $3.7191 | Buy Now |
DISTI #
941-XREWHTL1R2509E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XREWHT Series RoHS: Compliant | 0 |
|
$4.0400 / $4.6800 | Order Now |
DISTI #
XREWHT-L1-R250-009E5
|
TTI | High Power LEDs - White White 4000 K 75-CRI, XREWHT Series RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$4.0000 / $4.6300 | Buy Now |
Part Details for XREWHT-L1-R250-009E5
XREWHT-L1-R250-009E5 CAD Models
XREWHT-L1-R250-009E5 Part Data Attributes
|
XREWHT-L1-R250-009E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-R250-009E5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |