Part Details for XREWHT-L1-R250-009E7 by Cree, Inc.
Overview of XREWHT-L1-R250-009E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XREWHT-L1-R250-009E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1972
|
Newark | Xlamp Xr-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XREWHT-L1-R250-009E7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1100 / $4.7300 | Buy Now |
DISTI #
XREWHT-L1-R250-009E7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6000 / $5.3337 | Buy Now |
DISTI #
XREWHT-L1-R250-009
|
Avnet Americas | XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XREWHT-L1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.5424 / $4.2336 | Buy Now |
DISTI #
941-XREWHTL1R25009E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XREWHT RoHS: Compliant | 0 |
|
$4.6000 / $5.3300 | Order Now |
DISTI #
XREWHT-L1-R250-009E7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XREWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.6600 / $4.3300 | Buy Now |
Part Details for XREWHT-L1-R250-009E7
XREWHT-L1-R250-009E7 CAD Models
XREWHT-L1-R250-009E7 Part Data Attributes
|
XREWHT-L1-R250-009E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XREWHT-L1-R250-009E7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |