Part Details for XS1920SE70045 by Seagate Technology
Overview of XS1920SE70045 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XS1920SE70045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 1920 SAS ENTERPRISE SSD | 50 |
|
$620.0000 | Buy Now |
Part Details for XS1920SE70045
XS1920SE70045 CAD Models
XS1920SE70045 Part Data Attributes:
|
XS1920SE70045
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
XS1920SE70045
Seagate Technology
Flash Module, 1.92TX8, MODULE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | 12V SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 16888498602639 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2111062325329 words | |
Number of Words Code | 1920000000000 | |
Organization | 1.92TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |