Part Details for XSFBB983W by SunLED Group
Overview of XSFBB983W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for XSFBB983W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSFBB983W-ND
|
DigiKey | LED BLUE 470NM Min Qty: 750 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4124 | Buy Now |
|
NAC | Through-Hole LEDs, Super Flux, Color: Blue Lens: Water Clear Wavelength: 465nm Min.Intensity: 900 Viewing Angle: 70� Package Size: Super Flux (Dome) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSFBB983W
XSFBB983W CAD Models
XSFBB983W Part Data Attributes:
|
XSFBB983W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSFBB983W
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.0009 cd | |
Luminous Intensity-Nom | 1.195 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |