There are no models available for this part yet.
Overview of XSM-1517-10 -AS by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid | |
AD2S1210ASTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
AD2S1210ASTZ-RL7 | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C |
Price & Stock for XSM-1517-10 -AS by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XSM-1517-10
|
TME | Bearing: sleeve bearing, Øout: 17mm, Øint: 15mm, L: 10mm, iglidur® X Min Qty: 1 | 10 |
|
$1.8700 / $2.9900 | Buy Now |