There are no models available for this part yet.
Overview of XSM-1618-35 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1618EMS#PBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EDD#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EMS#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D |
Price & Stock for XSM-1618-35 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XSM-1618-35
|
TME | Bearing: sleeve bearing, Øout: 18mm, Øint: 16mm, L: 35mm, iglidur® X Min Qty: 1 | 20 |
|
$4.6000 / $6.1100 | Buy Now |