Part Details for XSM-5055-20 by igus Inc
Overview of XSM-5055-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSM-5055-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSM-5055-20
|
TME | Bearing: sleeve bearing, Øout: 55mm, Øint: 50mm, L: 20mm, iglidur® X Min Qty: 1 | 0 |
|
$27.5100 / $36.4900 | RFQ |