Part Details for XSM-6065-45 by igus Inc
Overview of XSM-6065-45 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-651KLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651KLD | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for XSM-6065-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSM-6065-45
|
TME | Bearing: sleeve bearing, Øout: 65mm, Øint: 60mm, L: 45mm, iglidur® X Min Qty: 1 | 0 |
|
$53.9900 / $71.6300 | RFQ |