Part Details for XSMDKVG47M by SunLED Group
Overview of XSMDKVG47M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XSMDKVG47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1048-ND
|
DigiKey | LED GREEN/RED DIFFUSED RECT T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13528 In Stock |
|
$0.2163 / $0.7200 | Buy Now |
|
NAC | Through-Hole LEDs, Multi-Color LED Lamps, Color: Red / Green Lens: White Diffused Wavelength: 650nm / 574 nm Min.Intensity: 30 / 15 Viewing Angle: 110� Package Size: 2x5mm Rectangular (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Bag | 5000 |
|
$0.1760 / $0.2060 | Buy Now |
Part Details for XSMDKVG47M
XSMDKVG47M CAD Models
XSMDKVG47M Part Data Attributes
|
XSMDKVG47M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSMDKVG47M
SunLED Group
Dual Color LED, Red/green, Diffused White, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 2 X 5 MM, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 168.0/24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |