XSMR22D
SunLED Group
Description: Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of XSMR22D by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for XSMR22D by SunLED Group

Part # Manufacturer Description Stock Price Buy
NAC Through-Hole LEDs, Special Shape, Color: Red Lens: Red Diffused Wavelength: 660mn Min.Intensity: 55 Viewing Angle: 110� Package Size: 1.0x5.0mm Rectangular RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XSMR22D by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XSMR22D by SunLED Group

XSMR22D
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
397.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.4 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. XSMR22D
    SunLED Group
    Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for XSMR22D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XSMR22D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XSMR22D by SunLED Group

Select Manufacturer
Which Manufacturer of XSMR22D would you like to use for your alert(s)?
  • Please alert me when XSMR22D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XSMR22D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XSMR22D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XSMR22D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XSMR22D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XSMR22D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: