-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XST-3535-UV-A60-CD270-00CT-ND
|
DigiKey | EMITTER UV 270NM MODULE Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
987 In Stock |
|
$19.9947 / $31.8700 | Buy Now |
DISTI #
XST-3535-UV-A60-CD
|
Avnet Americas | LED Ultraviolet 270nm to 280nm 800mA 2-Pin Surface Mount - Tape and Reel (Alt: XST-3535-UV-A60-CD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$19.6364 / $37.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XST-3535-UV-A60-CD270-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
XST-3535-UV-A60-CD270-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |