Part Details for XSUO18D by SunLED Group
Overview of XSUO18D by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XSUO18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, Special Shape, Color: Orange Lens: Orange Diffused Wavelength: 627nm Min.Intensity: 2 Viewing Angle: 110� Package Size: 2x5mm Rectangular RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSUO18D
XSUO18D CAD Models
XSUO18D Part Data Attributes:
|
XSUO18D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSUO18D
SunLED Group
Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for XSUO18D
This table gives cross-reference parts and alternative options found for XSUO18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XSUO18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUO16D | Single Color LED, Orange, Diffused, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUO18D vs SUO16D |
XSUO16D | Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUO18D vs XSUO16D |
XSUO25D | Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUO18D vs XSUO25D |