There are no models available for this part yet.
Overview of XSUY14D by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for XSUY14D by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Through-Hole LEDs, Special Shape, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 1.2 Viewing Angle: 100� Package Size: 3mm Cylindrical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for XSUY14D by SunLED Group
Part Data Attributes for XSUY14D by SunLED Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
3.8 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
590 nm
|
Shape
|
CYLINDRICAL
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
100 deg
|
Alternate Parts for XSUY14D
This table gives cross-reference parts and alternative options found for XSUY14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XSUY14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUY14D | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUY14D vs SUY14D |