Optoelectronics
XSUY36D
SunLED Group
Description: Single Color LED,

Overview of XSUY36D by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for XSUY36D by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XSUY36D-ND
DigiKey LED YL DIFFUSED RECTANGULAR T/H Min Qty: 1000 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0906
$0.0906 Buy Now
NAC Through-Hole LEDs, Special Shape, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 1.5 Viewing Angle: 100� Package Size: 2x3mm Rectangular RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XSUY36D by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XSUY36D by SunLED Group

XSUY36D
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
Yellow
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
Diffused
Luminous Intensity-Min
0.0015 cd
Luminous Intensity-Nom
3.8 mcd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Peak Wavelength
590 nm
Reverse Voltage-Max
5 V
Viewing Angle
100 deg
Want to compare parts?
  1. XSUY36D
    SunLED Group
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XSUY36D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XSUY36D by SunLED Group

Select Manufacturer
Which Manufacturer of XSUY36D would you like to use for your alert(s)?
  • Please alert me when XSUY36D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XSUY36D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XSUY36D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XSUY36D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XSUY36D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XSUY36D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: