Part Details for XSWB22-72BT/BB by Lista International Corp
Overview of XSWB22-72BT/BB by Lista International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSWB22-72BT/BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3825
|
Newark | Workbench, 35-1/4Inx72Inx30In, Length:72", Width:30", Height:35.25", Product Range:-, Body Material:Steel Frame, 1 Leg & 1 Cabinet Pedestal W/Bright Blue Paint Finish, Depth:30", Tool Body Material:Steel Rohs Compliant: Na |Lista XSWB22-72BT/BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |