There are no models available for this part yet.
Overview of XTEARY-00-0000-000000K01 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000K01 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59T2536
|
Newark | Led, Hb, Royal Blue, 475Mw, Full Reel, Product Range:Xlamp Xt-E Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:140°, Luminous Flux @ Test:-, Forward Current If Max:1.5A, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XTEARY-00-0000-000000K01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
61T4365
|
Newark | Smd Hb Led, Royal Blue, 475Mw, Product Range:Xlamp Xt-E Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:140°, Luminous Flux @ Test:-, Forward Current If Max:1.5A, Forward Current @ Test:350Ma, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Cree Led XTEARY-00-0000-000000K01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
XTEARY-00-0000-000000K01CT-ND
|
DigiKey | LED XLAMP XTE BLUE 458NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1730 In Stock |
|
$1.2000 / $1.8000 | Buy Now | |
DISTI #
XTEARY-00-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XTEARY-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-XTEARY000000K01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue 475mW @ 350mA RoHS: Compliant | 6025 |
|
$1.1700 / $1.8000 | Buy Now |
CAD Models for XTEARY-00-0000-000000K01 by Cree, Inc.
Part Data Attributes for XTEARY-00-0000-000000K01 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ROYAL BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.4 V
|
Luminous Intensity-Min
|
140 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.36 mm
|
Packing Method
|
TR, 13 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.06 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
140 deg
|
Related Parts for XTEARY-00-0000-000000K01
-
XPCBLU-L1-0000-00W01Visible LEDs
-
XR79120EL-FSwitching Regulator or Controllers
-
XQV300-4CB228MField Programmable Gate Arrays
-
MIC280-0YM6-TROther Analog ICs
-
XTHS3491IRGTROperational Amplifiers
-
YB15SKW01-1F05-JFPushbutton Switches
-
XR3074XIDTR-FLine Driver or Receivers
-
SN74AHCT125NBus Driver/Transceivers
-
XTD2G3AToggle Switches