Part Details for XTEARY-00-0000-000000R04 by Cree, Inc.
Overview of XTEARY-00-0000-000000R04 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5198
|
Newark | Xlamp Xt-E Light Emitting Diode Royal Blue |Cree Led XTEARY-00-0000-000000R04 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
90-XTEARY-00-0000-000000R04TR-ND
|
DigiKey | XLAMP XT-E LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
XTEARY-00-0000-000
|
Avnet Americas | LED Single Chip Royal Blue 455nm 1500mA 3-Pin T/R - Tape and Reel (Alt: XTEARY-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5252 / $1.8228 | Buy Now |
DISTI #
941-XTEARYR04
|
Mouser Electronics | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
XTEARY00-000-0000R04
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
XTEARY-00-0000-000000R04
|
Avnet Silica | LED Single Chip Royal Blue 455nm 1500mA 3-Pin T/R (Alt: XTEARY-00-0000-000000R04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |