There are no models available for this part yet.
Overview of XTEARY-00-0000-000000S03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000S03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5206
|
Newark | Xlamp Xt-E Light Emitting Diode Royal Blue |Cree Led XTEARY-00-0000-000000S03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now | |
DISTI #
90-XTEARY-00-0000-000000S03TR-ND
|
DigiKey | XLAMP XT-E LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0300 | Buy Now | |
DISTI #
XTEARY-00-0000-000
|
Avnet Americas | LED Single Chip Royal Blue 465nm 1500mA 3-Pin T/R - Tape and Reel (Alt: XTEARY-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $1.8669 | Buy Now | |
DISTI #
941-XTEARYS03
|
Mouser Electronics | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant | 0 |
|
$2.0300 | Order Now | |
DISTI #
XTEARY00-000-0000S03
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0300 | Buy Now | |
DISTI #
XTEARY-00-0000-000000S03
|
Avnet Silica | LED Single Chip Royal Blue 465nm 1500mA 3-Pin T/R (Alt: XTEARY-00-0000-000000S03) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XTEARY-00-0000-000000S03 by Cree, Inc.
Part Data Attributes for XTEARY-00-0000-000000S03 by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-07-02
|