Part Details for XTEARY-02-0000-000000K01 by Cree, Inc.
Overview of XTEARY-02-0000-000000K01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XTEARY-02-0000-000000K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T7802
|
Newark | Led, Royal Blue, 350Ma, Product Range:Xlamp Xt-E Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:140°, Luminous Flux @ Test:-, Forward Current If Max:1.5A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.85V Rohs Compliant: Yes |Cree Led XTEARY-02-0000-000000K01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
28X4772
|
Newark | Led, Royal Blue, 350Ma, Full Reel, Product Range:Xlamp Xt-E Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:140°, Luminous Flux @ Test:-, Forward Current If Max:1.5A, Forward Current @ Test:350Ma, Msl:- Rohs Compliant: Yes |Cree Led XTEARY-02-0000-000000K01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.5400 | Buy Now |
DISTI #
XTEARY-02-0000-000000K01-ND
|
DigiKey | LED XLAMP XTE BLUE 458NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 / $1.5306 | Buy Now |
DISTI #
XTEARY-02-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XTEARY-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XTEARY0200K01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 475mW RoHS: Compliant | 0 |
|
$1.2800 / $1.9800 | Order Now |
Part Details for XTEARY-02-0000-000000K01
XTEARY-02-0000-000000K01 CAD Models
XTEARY-02-0000-000000K01 Part Data Attributes
|
XTEARY-02-0000-000000K01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEARY-02-0000-000000K01
Cree, Inc.
High Power LEDs - Single Color Royal Blue, 475mW
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |