Part Details for XTEAWT-00-0000-000000FD2 by Cree, Inc.
Overview of XTEAWT-00-0000-000000FD2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-00-0000-000000FD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8106
|
Newark | Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-000000FD2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
XTEAWT-00-0000-000000FD2-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 2SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
XTEAWT-00-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3813 / $0.4557 | Buy Now |
DISTI #
941-XTEAWT0000FD2
|
Mouser Electronics | High Power LEDs - White White 4500 K MIN-CRI XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.4900 / $0.7400 | Order Now |
DISTI #
XTEAWT00-000-0000FD2
|
TTI | High Power LEDs - White WHITE 4500K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4900 | Buy Now |
Part Details for XTEAWT-00-0000-000000FD2
XTEAWT-00-0000-000000FD2 CAD Models
XTEAWT-00-0000-000000FD2 Part Data Attributes
|
XTEAWT-00-0000-000000FD2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEAWT-00-0000-000000FD2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |