Part Details for XTEAWT-00-0000-00000UAE7 by Cree, Inc.
Overview of XTEAWT-00-0000-00000UAE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-00-0000-00000UAE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T2882
|
Newark | Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-00000UAE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 / $1.0500 | Buy Now |
DISTI #
XTEAWT-00-0000-00000UAE7CT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
352 In Stock |
|
$0.8300 / $1.2400 | Buy Now |
DISTI #
XTEAWT-00-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6396 / $0.7644 | Buy Now |
DISTI #
941-XTEAWT00000UAE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.8300 / $1.2400 | Order Now |
DISTI #
XTEAWT00-000-000UAE7
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6600 / $0.7900 | Buy Now |
DISTI #
XTEAWT-00-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6396 / $0.7644 | Buy Now |
DISTI #
XTEAWT-00-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6396 / $0.7644 | Buy Now |
DISTI #
XTEAWT-00-0000-00000UAE7-7B1Q2
|
Maritex | CREE XTEAWT-00-0000-00000UAE7, Warm white, Q2-87.4 lm/350 mA, CRI min. 90, BIN: 7B1, RoHS Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.8880 / $1.2330 | Buy Now |
Part Details for XTEAWT-00-0000-00000UAE7
XTEAWT-00-0000-00000UAE7 CAD Models
XTEAWT-00-0000-00000UAE7 Part Data Attributes
|
XTEAWT-00-0000-00000UAE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEAWT-00-0000-00000UAE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |