There are no models available for this part yet.
Overview of XTEAWT-02-0000-00000BFF6 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEAWT-02-0000-00000BFF6 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T8162
|
Newark | Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFF6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 | Buy Now | |
DISTI #
XTEAWT-02-0000-00000BFF6-ND
|
DigiKey | LED XLAMP WARM WHITE 3750K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 / $0.9740 | Buy Now | |
DISTI #
XTEAWT-02-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6519 / $0.7791 | Buy Now | |
DISTI #
941-XTEAWT020BFF6
|
Mouser Electronics | High Power LEDs - White White 3750 K 70-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.8400 / $1.2600 | Order Now | |
DISTI #
XTEAWT02-000-000BFF6
|
TTI | High Power LEDs - White WHITE 3750K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6600 / $0.8000 | Buy Now |
CAD Models for XTEAWT-02-0000-00000BFF6 by Cree, Inc.
Part Data Attributes for XTEAWT-02-0000-00000BFF6 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|