There are no models available for this part yet.
Overview of XTEAWT-E0-0000-000000J1G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEAWT-E0-0000-000000J1G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5339
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E0-0000-000000J1G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.0300 | Buy Now | |
DISTI #
90-XTEAWT-E0-0000-000000J1GTR-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now | |
DISTI #
XTEAWT-E0-0000-000
|
Avnet Americas | XLamp LED Chip Cool White 6500K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XTEAWT-E0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7626 / $0.9114 | Buy Now | |
DISTI #
941-XTEAWT000000J1G
|
Mouser Electronics | High Power LEDs - White White 6500 K MIN-CRI XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.9900 | Order Now | |
DISTI #
XTEAWTE0-000-0000J1G
|
TTI | High Power LEDs - White WHITE 6500K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |
CAD Models for XTEAWT-E0-0000-000000J1G by Cree, Inc.
Part Data Attributes for XTEAWT-E0-0000-000000J1G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|